DRV8462DDWR

Texas Instruments
595-DRV8462DDWR
DRV8462DDWR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 65-V 10-A dual H-b r idge stepper motor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.783

Stock:
5.783 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,81 € 7,81 €
6,08 € 60,80 €
5,64 € 141,00 €
5,17 € 517,00 €
4,94 € 1.235,00 €
4,80 € 2.400,00 €
4,69 € 4.690,00 €
Full Reel (Order in multiples of 2500)
4,56 € 11.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
BLDC Driver
8 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8462
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
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
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

DRV8462 H-Bridge Stepper Motor Driver

Texas Instruments DRV8462 H-Bridge Stepper Motor Driver is a wide-voltage, high-power, high-performance stepper motor driver. The device supports up to 65V supply voltage, and integrated MOSFETs with 100mΩ HS + LS on-resistance allow up to 10A current.