ESD801DPYR

Texas Instruments
595-ESD801DPYR
ESD801DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 36V bidirectional ul tra-low capacitance

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.487

Stock:
6.487 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,377 € 3,77 €
0,243 € 24,30 €
0,188 € 94,00 €
0,166 € 166,00 €
0,153 € 382,50 €
0,137 € 685,00 €
Full Reel (Order in multiples of 10000)
0,121 € 1.210,00 €
0,113 € 2.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
61 V
37.8 V
X1SON-2
3 A
183 W
500 fF
15 kV
15 kV
- 40 C
+ 125 C
ESD801
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: - 36 V to 36 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

ESD801/ESD801-Q1 ESD Protection Diode

Texas Instruments ESD801/ESD801-Q1 Bidirectional ESD Protection Diode is offered in the industry-standard 0402 (DFN-1006) package and provides an IEC 61000-4-2 protection level of 15kV. The device can clamp 8µs/20µs surges with peak pulse currents up to 3A in accordance with the IEC 61000-4-5 standard. The low capacitance and low leakage current help ensure protection against transient events in various systems and applications. This protection in the Texas Instruments ESD801/ESD801-Q1 is key for many applications, such as smaller form factors and faster data speeds, which are becoming more popular over time. The ESD801-Q1 devices are AEC-Q100 qualified for automotive applications.