HDC2010YPAR

Texas Instruments
595-HDC2010YPAR
HDC2010YPAR

Mfr.:

Description:
Board Mount Humidity Sensors 2% RH ultra-small l ow-power digital rel A 595-HDC2010YPAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.059

Stock:
9.059
Can Dispatch Immediately
On Order:
9.000
Expected 14/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
1,20 € 6,00 €
1,08 € 10,80 €
1,03 € 51,50 €
0,989 € 98,90 €
0,903 € 451,50 €
0,854 € 854,00 €
0,808 € 1.616,00 €
Full Reel (Order in multiples of 3000)
0,783 € 2.349,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
14 bit
+/- 0.2 C
550 nA
1.62 V
3.6 V
- 40 C
+ 85 C
DSBGA-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Humidity and temperature digital sensor
Product Type: Board Mount Humidity Sensors
Series: HDC2010
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 2,400 mg
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
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HDC2010 Humidity & Temperature Digital Sensor

Texas Instruments HDC2010 Humidity & Temperature Digital Sensor is an integrated sensor that provides high accuracy measurements with very low power consumption. The device comes in an ultra-compact WLCSP package. The sensing element of the HDC2010 is placed on the bottom part of the device, which makes the HDC2010 more robust against dirt, dust, and other environmental contaminants. The capacitive-based sensor includes new integrated digital features and a heating element to dissipate condensation and moisture. The HDC2010 digital features include programmable interrupt thresholds to provide alerts/system wakeups without requiring a microcontroller to be continuously monitoring the system. These features, combined with programmable sampling intervals, low inherent power consumption, and support for 1.8V supply voltage, make the HDC2010 well suited for battery-operated systems.