LM305H

Not Assigned
LM305H

Mfr.:

Description:
Linear Voltage Regulators

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Through Hole
TO-39
1 Output
Positive
4.5 V to 30 V
10 A
Adjustable
8.5 V
40 V
0 C
+ 70 C
Brand: Texas Instruments
Line Regulation: 0.06 %/V
Load Regulation: 0.05 %
Pd - Power Dissipation: 800 mW
Product Type: Linear Voltage Regulators
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000