LM308AN

Not Assigned
LM308AN

Mfr.:

Description:
Operational Amplifiers - Op Amps

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
1 Channel
300 mV/us
500 uV
7 nA
+/- 18 V
+/- 2 V
800 uA
30 nV/sqrt Hz
MDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2 V
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
USHTS:
8542330001