LM5085EVAL/NOPB

Texas Instruments
926-LM5085EVAL/NOPB
LM5085EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM5085 EVAL BOARD

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Switching Controller
5.5 V to 55 V
5 V
LM5085
LM5085
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 75 V Constant On-Time PFET Buck Switching Controller
Dimensions: 3.1 in x 1.5 in x 0.78 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 4.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 243,322 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

LM5085EVAL Evaluation Board

Texas Instruments LM5085EVAL Evaluation Board provides the user with a fully functional buck regulator employing the LM5085 PFET switching controller. The LM5085EVAL Evaluation Board provides a 5V output over an input range of 5.5V to 55V. The circuit delivers load currents to 4.5A, with the current limit set at 7.6A. Texas Instruments LM5085 PFET switching regulator contains a PFET gate driver and a high voltage bias regulator.