LM5169FEVM

Texas Instruments
595-LM5169FEVM
LM5169FEVM

Mfr.:

Description:
Power Management IC Development Tools LM5169F evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
20 V to 115 V
10 V
LM5169FNGUR
LM5169F
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM5169FEVM Evaluation Module

Texas Instruments LM5169FEVM Evaluation Module implements the LM5169FNGUR to create a regulated 10V output capable of providing a 300mA load on the primary side of the transformer with a switching frequency of 750kHz. The secondary side of the transformer supplies a reflected output of 10V, furnishing up to 300mA. The TI LM5169FNGUR is a synchronous buck converter with integrated power MOSFETs, a wide input voltage range, overcurrent protection, and precision enable.