LM675T/LF05

Texas Instruments
926-LM675T/LF05
LM675T/LF05

Mfr.:

Description:
Operational Amplifiers - Op Amps Power Operational Am plifier 5-TO-220 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,27 € 7,27 €
5,07 € 50,70 €
4,84 € 121,00 €
4,21 € 378,90 €
4,02 € 1.085,40 €
3,66 € 1.976,40 €
3,25 € 3.510,00 €
3,16 € 8.532,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5.5 MHz
8 V/us
10 mV
2 uA
60 V
16 V
18 mA
90 dB
TO-220-5
Through Hole
No Shutdown
0 C
+ 70 C
LM675
Tube
Amplifier Type: Power Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 220 fA
Maximum Dual Supply Voltage: +/- 30 V
Minimum Dual Supply Voltage: +/- 8 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 45
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 3 g
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99