OPA186DR

Texas Instruments
595-OPA186DR
OPA186DR

Mfr.:

Description:
Precision Amplifiers Single 24-V low-po w er (90 μA) 5-&mu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.831

Stock:
1.831 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,815 € 81,50 €
0,767 € 191,75 €
0,738 € 369,00 €
0,714 € 714,00 €
Full Reel (Order in multiples of 3000)
0,683 € 2.049,00 €
0,668 € 4.008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
750 kHz
350 mV/us
1 uV
4.8 nA
24 V
4.5 V
140 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA186
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Rail to Rail
Ios - Input Offset Current: 1.25 nA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.2 uV/V
Settling Time: 7.5 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 148 dB
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx186 Precision Operational Amplifier

Texas Instruments OPAx186 Precision Operational Amplifier (Op Amp) is a low-power, 24V, rail-to-rail input and output zero-drift op amp. This amp features only 10µV of offset voltage (max) and 0.04µV/°C of offset voltage drift over temperature (max). This device is excellent for precision instrumentation, signal measurement, and active filtering applications.