OPA2211AIDDA

Texas Instruments
595-OPA2211AIDDA
OPA2211AIDDA

Mfr.:

Description:
Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA2211AIDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 355

Stock:
355 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,00 € 13,00 €
10,29 € 102,90 €
9,00 € 225,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
80 MHz
27 V/us
50 uV
60 nA
36 V
4.5 V, +/- 2.25 V
3.6 mA
45 mA
120 dB
1.1 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2211A
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: DE
Country of Origin: TH
In - Input Noise Current Density: 3.2 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: SiGe Bipolar
Voltage Gain dB: 114 dB
Unit Weight: 70,600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPA2211 Precision Operational Amplifiers

Texas Instruments OPA2211 Precision Operational Amplifiers achieve a very low noise density with a supply current of only 3.6mA and also offer rail-to-rail output swing, which maximizes dynamic range. The extremely low voltage, low current noise, high speed, and wide output swing of the TI OPA2211 makes this device an excellent choice as a loop filter amplifier in PLL applications. The TI OPA2211 op amp provides 700ns settling time to 16-bit accuracy throughout 10V output swings in precision data acquisition applications.