OPA3693IDBQ

Texas Instruments
595-OPA3693IDBQ
OPA3693IDBQ

Mfr.:

Description:
Video Amplifiers Triple Video Buffer with Disable A 595-O A 595-OPA3693IDBQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,41 € 8,41 €
6,56 € 65,60 €
6,42 € 160,50 €
5,46 € 409,50 €
5,30 € 1.590,00 €
5,18 € 2.719,50 €
5,06 € 5.313,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA3693
3 Channel
1.4 GHz
12 V
3.5 V
39 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS