OPA3S328YBJR

Texas Instruments
595-OPA3S328YBJR
OPA3S328YBJR

Mfr.:

Description:
Precision Amplifiers High-speed (40 MHz) high-precision (60 u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.664

Stock:
2.664 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,85 € 7,85 €
6,11 € 61,10 €
5,68 € 142,00 €
5,19 € 519,00 €
4,96 € 1.240,00 €
4,82 € 2.410,00 €
4,81 € 4.810,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
40 MHz
30 V/us
60 uV
10 pA
5.5 V
2.2 V
3.8 mA
63 mA, 68 mA
106 dB
9.8 nV/sqrt Hz
DSBGA-24
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA3S328
Amplifier Type: Low-Noise, Precision
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 40 fA
Ios - Input Offset Current: 20 pA
Product: CMOS Operational Amplifiers
Product Type: Precision Amplifiers
Settling Time: 0.42 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00017 %
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPA3S328 CMOS Operational Amplifiers

Texas Instruments OPA3S328 CMOS Op-Amps offer precision, low-voltage, and low-input bias-current in a small package. The device provides integrated switches that are optimized for flexible transimpedance applications. The OPA3S328 features low input bias current and low input capacitance, enabling high-frequency transimpedance gains at low photocurrent operation (< 1nA).