OPA4186DR

Texas Instruments
595-OPA4186DR
OPA4186DR

Mfr.:

Description:
Precision Amplifiers Quad 24-V low-powe r (90 A) 5- V-offset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.011

Stock:
3.011 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,63 € 16,30 €
1,49 € 37,25 €
1,33 € 133,00 €
1,26 € 315,00 €
1,21 € 605,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 3000)
1,13 € 3.390,00 €
1,11 € 6.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
OPA4186
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx186 Precision Operational Amplifier

Texas Instruments OPAx186 Precision Operational Amplifier (Op Amp) is a low-power, 24V, rail-to-rail input and output zero-drift op amp. This amp features only 10µV of offset voltage (max) and 0.04µV/°C of offset voltage drift over temperature (max). This device is excellent for precision instrumentation, signal measurement, and active filtering applications.