OPA453TA

Texas Instruments
595-OPA453TA
OPA453TA

Mfr.:

Description:
Operational Amplifiers - Op Amps 80V 50mA Oper Amplif iers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169
Can Dispatch Immediately
On Order:
200
Expected 19/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,65 € 56,50 €
4,99 € 249,50 €
4,79 € 479,00 €
4,58 € 1.145,00 €
4,45 € 2.225,00 €
4,33 € 4.330,00 €
4,28 € 10.700,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
7.5 MHz
23 V/us
3 mV
100 pA
80 V
20 V
5.5 mA
50 mA
94 dB
21 nV/sqrt Hz
TO-220-7
Through Hole
Shutdown
- 40 C
+ 125 C
OPA453
Tube
Amplifier Type: High Voltage Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 9 fA
Maximum Dual Supply Voltage: +/- 40 V
Minimum Dual Supply Voltage: +/- 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 826,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99