PGA460TPWQ1

Texas Instruments
595-PGA460TPWQ1
PGA460TPWQ1

Mfr.:

Description:
Analog Front End - AFE Automotive ultrasoni c signal processor A 595-PGA460TPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.046

Stock:
1.046 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1046 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
3,89 € 38,90 €
3,29 € 82,25 €
3,16 € 284,40 €
3,10 € 837,00 €
3,00 € 1.620,00 €
2,92 € 3.153,60 €
2,85 € 7.182,00 €
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,36 €
Min:
1

Similar Product

Texas Instruments PGA460TPWRQ1
Texas Instruments
Analog Front End - AFE Automotive ultrasoni c signal processor A 595-PGA460TPWQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
PGA460
Ultrasound
12 bit
8 MS/s
1 Channel
1-Wire, TCI, UART/USART
28 V
6 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
AEC-Q100
Tube
Analogue Supply Voltage: 1.8 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product: Ultrasonic Sensors
Product Type: Analog Front End - AFE
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PGA460/PGA460-Q1 Ultrasonic Processor & Driver

Texas Instruments PGA460/PGA460-Q1 Ultrasonic Processor & Driver is a highly integrated system-on-chip ultrasonic transducer driver and a signal conditioner with an advanced DSP core. The device has a complimentary low-side driver pair that can drive a transducer either in a transformer-based topology using a step-up transformer or in a direct-drive topology using external high-side FETs. The PGA460/PGA460-Q1 can receive and condition the reflected echo signal for reliable object detection. This feature is accomplished using an analogue front-end (AFE) consisting of a low-noise amplifier followed by a programmable time-varying gain stage feeding into an ADC. The digitised signal is then processed in the DSP core for both near-field and far-field object detection using time-varying thresholds.