S5LS20206ASPGEQQ1R

Texas Instruments
595-LS20206ASPGEQQ1R
S5LS20206ASPGEQQ1R

Mfr.:

Description:
ARM Microcontrollers - MCU Antares 2MB Reel A 5 95-MS5703137DPGEQQ1 A 595-MS5703137DPGEQQ1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
31,13 € 15.565,00 €
1.000 Quote

Similar Product

Texas Instruments TMS5703137DPGEQQ1
Texas Instruments
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS20206
SMD/SMT
LQFP-144
ARM Cortex R4F
2 MB
32 bit/16 bit
12 bit
140 MHz
68 I/O
160 kB
1.35 V
1.65 V
- 40 C
+ 125 C
AEC-Q100
Reel
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Data RAM Type: RAM
I/O Voltage: 3.3 V
Interface Type: CAN, LIN, UART
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Processor Series: Hercules TMS570
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Watchdog Timers: Watchdog Timer
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2