SN74LV8T244MPWREP

Texas Instruments
595-SN74LV8T244MPWRE
SN74LV8T244MPWREP

Mfr.:

Description:
Buffers & Line Drivers Enhanced product 8-b it fixed-direction

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.081

Stock:
2.081 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,50 € 3,50 €
2,32 € 23,20 €
2,12 € 53,00 €
1,80 € 180,00 €
1,70 € 425,00 €
1,53 € 765,00 €
1,31 € 1.310,00 €
Full Reel (Order in multiples of 3000)
1,24 € 3.720,00 €
1,21 € 7.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
8 Input
8 Output
TSSOP-20
15 mA
1.65 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 8 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Series: SN74LV8T244
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LV8T244/SN74LV8T244-Q1 Octal Buffers

Texas Instruments SN74LV8T244/SN74LV8T244-Q1 Octal Buffers with three-state outputs and Schmitt-trigger inputs are configured into two banks of four drivers, each controlled by an output enable pin. This buffer's input is designed with a reduced threshold circuit to support up translation when the supply voltage is more than the input voltage. The SN74LV8T244 octal buffer features up to 150Mbps speed with 5V or 3.3V VCC and supports standard function pinout. This buffer's latch-up performance exceeds 250mA per JESD 17.