THS6232RHFR

Texas Instruments
595-THS6232RHFR
THS6232RHFR

Mfr.:

Description:
Special Purpose Amplifiers Differential broadba nd PLC and HPLC lin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.461

Stock:
4.461 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,81 € 2,81 €
1,83 € 18,30 €
1,68 € 42,00 €
1,44 € 144,00 €
1,35 € 337,50 €
1,19 € 595,00 €
0,989 € 989,00 €
0,929 € 2.322,50 €
Full Reel (Order in multiples of 5000)
0,912 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
THS6232
2 Channel
60 MHz
1200 V/us
79 dB
680 mA
100 uA
7 mV
40 V
7 V
150 uA
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
0.1 dB Gain Flatness: 2 MHz
Brand: Texas Instruments
Development Kit: THS6222RHFEVM
en - Input Voltage Noise Density: 5 nV/sqrt Hz
Gain V/V: 10 V/V
In - Input Noise Current Density: 53 pA/sqrt Hz
Input Type: Differential
Ios - Input Offset Current: 100 uA
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 91 dB
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 15 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

THS6232 Differential Line-Driver

Texas Instruments THS6232 Differential Line-Driver has a current-feedback architecture, providing high output current with low distortion performance. The device is targeted for broadband, high-speed, power-line communications (HPLC) line-driver applications that require high linearity when driving heavy line loads.