TLK1501IRCPG4

Texas Instruments
595-TLK1501IRCPG4
TLK1501IRCPG4

Mfr.:

Description:
Ethernet ICs 0.6 to 1.5 Gbps Tran sceiver ALT 595-TLK ALT 595-TLK1501IRCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 235

Stock:
235 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,47 € 26,47 €
22,37 € 223,70 €
21,36 € 534,00 €
16,35 € 1.635,00 €
16,19 € 4.047,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
25,75 €
Min:
1

Similar Product

Texas Instruments TLK1501IRCP
Texas Instruments
Ethernet ICs 0.6 to 1.5 Gbps Tran sceiver A 595-TLK15 A 595-TLK1501IRCPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
HVQFP-64
Ethernet Transceivers
1 Transceiver
600 Mb/s to 1.3 Gb/s
Serial
2.3 V
2.7 V
- 40 C
+ 85 C
TLK1501
Tray
Brand: Texas Instruments
Development Kit: TLK1501EVM
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Supply Current - Max: 100 mA
Unit Weight: 227 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.b.1