TLV320DAC3203IRGER

Texas Instruments
595-V320DAC3203IRGER
TLV320DAC3203IRGER

Mfr.:

Description:
Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320DAC3203IRGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,652 € 1.956,00 €
0,637 € 3.822,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments TLV320DAC3203IRGET
Texas Instruments
Interface - CODECs Ultra Low Pwr Stereo Audio Codec A 595-V A 595-V320DAC3203IRGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
192 kHz
I2C, SPI
2 DAC
3.6 V
1.9 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Brand: Texas Instruments
Development Kit: TLV320DAC3203EVM-K
Moisture Sensitive: Yes
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: CODECs
Series: TLV320DAC3203
SNR - Signal to Noise Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 80 dB DAC
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs

Texas Instruments TLV320DAC3203 Ultra-Low Power Stereo Audio Codecs with integrated headphone amplifiers are flexible, low-power, low-voltage devices with programmable outputs. Other features include PowerTune™ capabilities, fixed predefined and parameterizable signal processing blocks, integrated PLL, integrated LDO, and flexible digital interfaces. Extensive register-based control of power, input/output channel configuration, gains, effects, pin-multiplexing, and clocks is included, allowing this TI device to be precisely targeted to its application. Combined with the advanced PowerTune technology, TLV320DAC3203 codecs can cover operations from 8kHz mono voice playback to stereo 192kHz DAC playback, which is ideal for portable battery-powered audio and telephony applications. TLV320DAC3203EVM-K is a complete evaluation/demonstration kit for the TLV320DAC3203 audio DAC. The kit includes a TLV320DAC3203EVM, and a USB-based motherboard called the USB-MODEVM Interface board.