UCC5350MCQDRQ1

Texas Instruments
595-UCC5350MCQDRQ1
UCC5350MCQDRQ1

Mfr.:

Description:
Gate Drivers Automotive +/-5-A s ingle-channel isolat A 595-UCC5350MCQDQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 984

Stock:
984
Can Dispatch Immediately
On Order:
2.500
Expected 23/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 180
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,61 € 2,61 €
1,96 € 19,60 €
1,80 € 45,00 €
1,62 € 162,00 €
Full Reel (Order in multiples of 2500)
1,62 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,55 €
Min:
1

Similar Product

Texas Instruments UCC5350MCQDQ1
Texas Instruments
Galvanically Isolated Gate Drivers Automotive +/-5-A s ingle-channel isolat A 595-UCC5350MCQDRQ1
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Single-Channel Isolated Gate Drivers
Single
SMD/SMT
SOIC-8
1 Driver
3 Output
3 V
15 V
Inverting, Non-Inverting
10 ns
10 ns
- 40 C
+ 125 C
UCC5350
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 1.67 mA
Pd - Power Dissipation: 1.14 W
Product Type: Gate Drivers
Propagation Delay - Max: 100 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: SiC
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

UCC53x0/UCC53x0-Q1 Isolated Gate Drivers

Texas Instruments UCC53x0/UCC53x0-Q1 Single-Channel Isolated Gate Drivers designed for use with IGBT, SiC, and MOSFETs. These drivers have superior isolation ratings and variants for pinout configuration and drive strength. The UCC53x0/UCC53x0-Q1 is available in an 8-pin SOIC (D) package. This package has a creepage and clearance of 4mm and can support isolation voltage up to 3kVRMS, which is suitable for applications where fundamental isolation is needed. With these various options and a wide power range, the UCC53x0/UCC53x0-Q1 family is a good fit for motor drives and industrial power supplies.