ULN2803CDWR

Texas Instruments
595-ULN2803CDWR
ULN2803CDWR

Mfr.:

Description:
Darlington Transistors 50-V eight-channel d arlington array 20-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.151

Stock:
18.151
Can Dispatch Immediately
On Order:
18.000
Expected 01/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,753 € 7,53 €
0,625 € 62,50 €
Full Reel (Order in multiples of 2000)
0,625 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Darlington Transistors
RoHS:  
NPN
50 V
50 uA
SMD/SMT
SOIC-20
- 40 C
+ 125 C
ULN2803C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Continuous Collector Current: 500 mA
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Maximum Operating Frequency: 1 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ULN2803C 50V 500mA 8-Channel Darlington Array

Texas Instruments ULN2803C 50V 500mA Eight-Channel Darlington Array consists of eight NPN Darlington pairs. These pairs feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of each Darlington pair is 500mA. Each Darlington pair can be connected in parallel for higher current capability.