V62/03639-04XE

Texas Instruments
595-V62/03639-04XE
V62/03639-04XE

Mfr.:

Description:
FIFO Mil Enhance 65536x18 Synch FIFO Memory A A 595-SN74V293PZAEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,78 € 6.190,20 €
270 Quote

Similar Product

Texas Instruments SN74V293PZAEP
Texas Instruments
FIFO Mil Enhance 65536x18 Synch FIFO Memory

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
9 bit, 18 bit
Unidirectional
1.125 Mbit
Synchronous
128 k x 9, 64 k x 18
2 Circuit
133 MHz
5 ns
3.45 V
3.15 V
35 mA
- 55 C
+ 125 C
LQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V293
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Part # Aliases: SN74V293PZAEP
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542310399
ECCN:
3A991.b.2.b

FEATURED PRODUCTS
TEXAS INSTRUMENTS