74HC245D(BJ)

Toshiba
757-74HC245DBJ
74HC245D(BJ)

Mfr.:

Description:
Bus Transceivers CMOS logic IC series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64.073

Stock:
64.073 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,599 € 5,99 €
0,504 € 12,60 €
0,382 € 38,20 €
0,33 € 82,50 €
0,29 € 145,00 €
0,261 € 261,00 €
Full Reel (Order in multiples of 2000)
0,261 € 522,00 €
0,223 € 892,00 €
0,195 € 1.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Bus Transceivers
RoHS:  
3-State
HC
1 Circuit
10 ns
SOIC-20
7.8 mA
- 7.8 mA
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Operating Supply Current: 4 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Polarity: Non-Inverting
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: 74HC245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 160 uA
Part # Aliases: 74HC245D
Unit Weight: 510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

74HC CMOS Digital Integrated Circuits

Toshiba 74HC CMOS Digital Integrated Circuits are high speed and fabricated with silicon gate C2MOS technology. The ICs achieve high-speed operation similar to equivalent LSTTLs while maintaining the CMOS low power dissipation. Toshiba 74HC circuits feature high speed, low power dissipation, and balanced propagation delays.