TLP2368(TPL,E

Toshiba
757-TLP2368TPLE

TLP2368(TPL,E

Mfr.:

Description:
High Speed Optocouplers Photo-IC 2.7 to 5.5V 125degC 3750 Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.479

Stock:

12.479
Can Dispatch Immediately

On Order:

15.000
Expected 18-Oct-23

Factory Lead Time:

69
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,04 € 10,40 €
0,78 € 78,00 €
0,717 € 358,50 €
0,591 € 591,00 €
Full Reel (Order in multiples of 3000)
0,561 € 1.683,00 €
0,55 € 3.300,00 €
24.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,60 €
Min:
1
Product Attribute Attribute Value
Toshiba
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
20 Mb/s
1 Channel
Open Collector
3750 Vrms
1.55 V
10 mA
5 V
60 mW
-
- 40 C
+ 125 C
TLP2368
Reel
Cut Tape
MouseReel
30 ns
25 mA
30 ns
Brand: Toshiba
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 80 mg
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. The optocouplers consist of a high-power infrared LED coupled with a photodetector.

Image Description
Analog Devices Inc. ADG2412BCPZ-REEL7
Analogue Switch ICs <1? RON, +/- 18V, +36V Quad SPST Switches
RECOM R-78K3.3-1.0
Non-Isolated DC/DC Converters 4.5-36Vin 3.3Vout 1A
RECOM R3M-2405S/SMD
Isolated DC/DC Converters - SMD 3W 9-36Vin 05Vout 600mA
RECOM R1M-2405S/SMD
Isolated DC/DC Converters - SMD 1W 9-36Vin 05Vout 200mA
Toshiba 74LCX00FT
Logic Gates LCX TSSOP 14 CMOS LOGIC
Toshiba 74VHC02FT
Logic Gates VHS TSSOP 14 CMOS LOGIC
Texas Instruments OPA2189IDGKR
Precision Amplifiers Dual, 14MHz, MUX-friendly, low-noise, zero-drift, RRO, CMOS precision operational amplifier 8-VSSOP -40 to 125
Texas Instruments LM358BIDR
Operational Amplifiers - Op Amps 1.2-MHz industry standard dual-channel amplifier with -40 C to 85 C operation 8-SOIC -40 to 85
CUI Inc. PYBJ3-D24-S5-D
Isolated DC/DC Converters - Through Hole dc-dc isolated, 3 W, 9-36 Vdc input, 5 Vdc, 0.6 A, single regulated output, DIP, w/ case
Epson SG3225CAN 50.0000M-TJGA3
Standard Clock Oscillators SG3225CAN 50.0000M-TJGA3: SMD XTAL OSC 1.6-3.6V 50PPM -40-85C 250TR