DCM2322TA5N17A2T60

Vicor
492-D2322TA5N17A2T60
DCM2322TA5N17A2T60

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 120W 43-154Vin 15Vout T-grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 13/10/2025
Factory Lead Time:
80
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,05 € 132,05 €
104,89 € 1.048,90 €

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Through Hole
1 Output
120 W
100 V
43 V
154 V
15 V
8 A
3 kV
- 40 C
+ 125 C
2322
24.84 mm (0.978 in)
22.8 mm (0.898 in)
7.21 mm (0.284 in)
Industrial
Isolated
DCM2322
Brand: Vicor
Input Voltage: 43 V to 154 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DCM ChiP DC-DC Converters

Vicor DCM ChiP DC-DC Converters are isolated and regulated DC-DC converters, operating from an unregulated, wide-range input to generate an isolated output. These DC-DC converters use high-frequency zero voltage switching (ZVS) topology that helps deliver high efficiency across a specified input line range. The DCM DC-DC converters feature a 93.6% peak efficiency, up to 600W, 25A continuous power supply, up to 1239W/in3 power density, and a wide input range. These DCM converters provide overvoltage (OV), undervoltage (UV), overcurrent (OCP), short circuit (SCP), and thermal protection.

DCM2322 Isolated & Regulated DC-DC Converters

Vicor DCM2322 Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated VDC output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322 converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. Vicor DCM2322 converters provide overvoltage (OV), undervoltage (UV), overcurrent protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.