PM2-03-525-2

Vicor
492-PM2-03-525-2

PM2-03-525-2

Mfr.:

Description:
Switching Power Supplies PFC Mini

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value
Vicor
Product Category: Switching Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Switching Supplies
2 Output
800 W, 1.5 kW
Enclosed
100 VAC to 380 VAC
Chassis
309.9 mm (12.201 in)
152.4 mm (6 in)
43.6 mm (1.717 in)
Approvals: CE, cTUVus, EN55022, EN61000, FCC
Brand: Vicor
Compliance: CE, cTUVus, EN 55022, EN 61000, FCC
Isolation Voltage: 4.242 kV
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 45 C
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Switcher