IFSC1616AHER331M01

Vishay / Dale
70-IFSC1616AHR331M01
IFSC1616AHER331M01

Mfr.:

Description:
Power Inductors - SMD 330UH 0.23A 5880 MOHM SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.900

Stock:
2.900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,26 € 2,60 €
0,24 € 6,00 €
0,185 € 18,50 €
0,176 € 44,00 €
0,137 € 137,00 €
Full Reel (Order in multiples of 3000)
0,122 € 366,00 €
0,108 € 648,00 €
0,105 € 945,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
1616 (4040 metric)
Shielded
330 uH
20 %
5.88 Ohms
310 mA
- 40 C
+ 125 C
3.2 MHz
Standard
4 mm
4 mm
1.8 mm
Ferrite
IFSC-1616AH-01
Reel
Cut Tape
Application: DC/DC Power Supplies
Brand: Vishay / Dale
Case Code - in: 1616
Case Code - mm: 4040
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Drum Core Power Inductors

Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.

IFSC1616AH-01 Shielded SMD Ferrite Power Inductors

Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors offer a low-profile design with a wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding. The inductors feature an inductance range of 0.33μH to 330μH and a surface-mount package with 4mm x 4mm x 1.8mm dimensions. Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors are lead free, halogen free, and RoHS compliant. Applications for the IFSC1616AH-01 series include noise suppression and filtering, DC/DC power supplies, portable and handheld devices, and HDD and SSD storage.