SM15T100A-E3/57T

Vishay General Semiconductor
625-SM15T100A-E3

SM15T100A-E3/57T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 100V 5% Uni

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 755

Stock:

755 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 850)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,482 € 4,82 €
0,331 € 33,10 €
0,199 € 99,50 €
Full Reel (Order in multiples of 850)
0,199 € 169,15 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
85.5 V
SMD/SMT
137 V
95 V
DO-214AB-2
11 A
1.5 kW
TVS Diodes
- 65 C
+ 150 C
SM15T
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 850
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Part # Aliases: SM15T100A-E3/9AT
Unit Weight: 257 mg