TSSP6038TT

Vishay Semiconductors
78-TSSP6038TT
TSSP6038TT

Mfr.:

Description:
Infrared Receivers IR SENSOR IC 38KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.071

Stock:
1.071
Can Dispatch Immediately
On Order:
5.950
Expected 12/11/2025
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1190)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,10 € 11,00 €
0,845 € 84,50 €
0,705 € 352,50 €
Full Reel (Order in multiples of 1190)
0,66 € 785,40 €
0,628 € 1.494,64 €
0,573 € 2.727,48 €
0,562 € 5.350,24 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
SMD/SMT
38 kHz
25 m
100 deg
100 deg
0.8 ms
0.8 ms
5 mA
2.5 V to 5.5 V
700 uA
10 mW
- 25 C
+ 85 C
Panhead-4
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 4 mm
Length: 7.2 mm
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 1190
Subcategory: Infrared Data Communications
Width: 5.3 mm
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8543709990
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99

IR Sensors for Presence & Proximity

Vishay Semiconductors IR Sensors for Presence and Proximity consist of two basic types: the AGC 0 and AGC P (for proximity). The AGC 0 modules feature a fixed gain, enabling reproducible object detection in variable ambient lighting conditions. These AGC 0 type sensors are suitable for both reflective and interruptive (such as a light curtain) sensor applications. The AGC P modules contain an automatic gain circuit, optimized to provide differential range information. The AGC P type sensors are useful for reflective sensor applications where information about an object's movement from the sensor is required.

Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.