VBPW34S

Vishay Semiconductors
782-VBPW34S
VBPW34S

Mfr.:

Description:
Photodiodes Gullwing 430-1100nm +/-65 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.920

Stock:
15.920 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,783 € 7,83 €
0,585 € 58,50 €
0,497 € 248,50 €
Full Reel (Order in multiples of 1000)
0,358 € 358,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
940 nm
2 nA
60 V
100 ns
100 ns
65 deg
- 40 C
+ 100 C
Brand: Vishay Semiconductors
Height: 1.2 mm
If - Forward Current: 50 mA
Length: 6.4 mm
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 4E-14 W/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 215 mW
Photocurrent: 55 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Silicon PIN Photodiode
Vf - Forward Voltage: 1 V
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.