T56B476M004CZA070

Vishay / Sprague
74-T56B476M004CZA070
T56B476M004CZA070

Mfr.:

Description:
Tantalum Capacitors - Polymer 47uF 20% 4V Case B ESR-70mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,23 € 2.460,00 €
1,21 € 4.840,00 €
1,19 € 11.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Polymer
RoHS:  
47 uF
4 VDC
SMD/SMT
20 %
1311
70 mOhms
18.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
T56
Reel
Brand: Vishay / Sprague
Dissipation Factor DF: 8 %
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.36 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: vPolyTan
Width: 2.8 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T56 vPolyTan™ Polymer Tantalum Capacitors

Vishay / Sprague T56 vPolyTan™ Polymer Tantalum Capacitors are Hi-Rel COTS components featuring ultra-low equivalent series resistance and high-reliability processing. The Vishay / Sprague T56 Tantalum Capacitors operate over a -55°C to +105°C or +125°C temperature range and offer a 10μF to 470μF capacitance range with ±20% capacitance tolerance. These capacitors also feature high ripple current capability and a stable capacitance over the operating temperature, voltage, and frequency range.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.