7906040000

Weidmuller
470-7906040000
7906040000

Mfr.:

Description:
Barrier Terminal Blocks BK 2/E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.072

Stock:
1.072 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,18 € 9,18 €
6,51 € 65,10 €
5,89 € 117,80 €
5,35 € 267,50 €
5,13 € 513,00 €
5,01 € 1.002,00 €
4,28 € 8.560,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
32 A
400 V
22 AWG
12 AWG
Terminal Strip
2 Row
Panel
Yellow
Brand: Weidmuller
Flammability Rating: UL 94 5VA, UL 94 V-0
Height: 20 mm
Length: 20 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 22 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER