7906110000

Weidmuller
470-7906110000
7906110000

Mfr.:

Description:
Barrier Terminal Blocks MK 3/2/E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,43 € 4,43 €
2,86 € 28,60 €
2,75 € 55,00 €
2,40 € 120,00 €
1,99 € 199,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
2 Position
5 A
600 V
22 AWG
12 AWG
Terminal Strip
2 Row
Panel
Yellow
MK 3
Bulk
Brand: Weidmuller
Flammability Rating: UL 94 5VA
Height: 15 mm
Housing Material: Thermoplastic (TP)
Length: 17.4 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Mounting Angle: Panel
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 16.1 mm
Wire Gauge: 22 AWG to 12 AWG
Unit Weight: 7,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER