TC018-N11ARKA2URUG

Well Buying
107-TC018-11ARKA2URG

TC018-N11ARKA2URUG

Mfr.:

Description:
Tactile Switches TACT SW 50mA/24VDC ULT RED/ULT GRN LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,03 € 12,03 €
7,94 € 79,40 €
5,29 € 423,20 €
3,66 € 2.049,60 €
3,26 € 3.390,40 €
3,02 € 7.731,20 €
5.040 Quote

Product Attribute Attribute Value
Well Buying
Product Category: Tactile Switches
Illuminated
Red, Green
LED
Panel Mount
Dome
ON - OFF
300 gf
50 mA
24 VDC
SPST
Solder Pin
TC018
IP67
Tray
Brand: Well Buying
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 80
Subcategory: Switches
Travel: 1 mm