632722200212

Wurth Elektronik
710-632722200212
632722200212

Mfr.:

Description:
USB Connectors WR-COM USB 3.1 Type C Horizontal SMT Receptacle USB 3.1 24 pins High Rise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.520

Stock:
1.520 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,73 € 6,73 €
6,22 € 62,20 €
4,88 € 488,00 €
4,54 € 1.135,00 €
4,12 € 2.060,00 €
Full Reel (Order in multiples of 800)
4,12 € 3.296,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
USB Receptacle
Receptacle (Female)
USB 3.1
SMD/SMT
24 Contact
1 Port
5 A
20 V
Right Angle
PCB Mount
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Insulator Colour: Black
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: WR-COM
Factory Pack Quantity: 800
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

USB 3.1 Superspeed+ Connectors and Cables

Wurth Electronics USB 3.1 Superspeed+ Connectors and Cables offer 10Gb/s and up to 20V power supply and is compliant to the new USB-3.1 standard as well as the 2.0 and 3.0 standards. These connectors utilize high temperature LCP plastic with UL94-VW1 flammability ratings as well as a higher operation temperature up to +105ºC.
Learn More