749020100A

Wurth Elektronik
710-749020100A
749020100A

Mfr.:

Description:
Audio Transformers / Signal Transformers WE-LAN Transformer 1000BT 1/2 Port ETR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.153

Stock:
3.153
Can Dispatch Immediately
On Order:
4.644
Expected 27/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,63 € 5,63 €
4,88 € 122,00 €
4,31 € 431,00 €
4,01 € 1.002,50 €
3,58 € 1.790,00 €
Full Reel (Order in multiples of 1200)
3,44 € 4.128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN
SMD/SMT
350 uH
1500 Vrms
- 40 C
+ 105 C
Single
LAN
12.7 mm
9.5 mm
3 mm
WE-LAN
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 1.4 Ohms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1200
Subcategory: Transformers
Unit Weight: 460 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

WE-LAN Transformers

Würth Elektronik WE-LAN Transformers are fully compliant with IEEE standards and designed with a robust internal layout for a long life. These surface-mount devices feature extended temperature ranges up to +125°C and are compatible with industrial Ethernet systems. Würth Elektronik WE-LAN Transformers are ideally suited for applications such as the Internet of Things (IoT), hubs, routers, switches, and IP cameras.

Ethernet Solutions

Würth Elektronik offers multiple Ethernet solutions, including LAN transformers and modular jack connectors. The WE-LAN transformer series is designed with at least one transformer and one common mode choke in each channel. The LAN transformer portfolio consists of the WE-LAN series with Power over Ethernet (PoE) up to 150W and speeds up to 1Gbit/s, the WE-LAN 10G series with 10G Base-T and PoE(+) over four pairs up to 150W, and the WE-LAN AQ series, which is manufactured by a fully automated process with Ethernet speeds up to 1Gbit/s.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.