429-7216-RC

Xicon
429-7216-RC
429-7216-RC

Mfr.:

Description:
Audio Transformers / Signal Transformers METAL PIN BOBBIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
3,74 € 37,40 €
3,43 € 343,00 €
3,10 € 1.550,00 €
2,86 € 2.860,00 €
2,55 € 5.100,00 €
2,38 € 11.900,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Xicon
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
PC Pin
300 Hz to 3.5 kHz
600 Ohms
600 Ohms
100 VDC
1 Channel
Audio
16.51 mm x 16.51 mm
16.51 mm
16.51 mm
Bulk
Brand: Xicon
Primary Resistance: 65 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 55 Ohms
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 13,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99