DS80

Xvisio
430-DS80
DS80

Mfr.:

Description:
Cameras & Camera Modules Integrated 6DOF depth sensing and AI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
100
Expected 08/09/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
617,65 € 617,65 €

Product Attribute Attribute Value Select Attribute
Xvisio
Product Category: Cameras & Camera Modules
RoHS:  
AI, CV, VSLAM
Camera Modules
4192 x 3104
UART, USB
Intel Movidius VPU
60 fps
5 V
Mono, Global shutter, Photo
119 mm x 23 mm x 24 mm
Brand: Xvisio
Packaging: Bulk
Series: DS80
Subcategory: Cameras & Accessories
Tradename: 6DOF Depth Sensing
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

SeerSense™ DS80 Module

Xvisio SeerSense™ DS80 Module is a one-stop solution for VSLAM, depth, vision AI, CV edge computing and offers a compact design with 119mm x 23mm x 24mm. The DS80 features low power consumption and multiple OS support for a wide range of deployments. This module consists of an RGB camera, Type C port, EXI port, time-of-flight (ToF) camera, and fisheye cameras. Xvisio SeerSense™ DS80 Module has a 5V/3A supply voltage rating and both passive (SGBM) and active (ToF) depth engines on one device.