GS102301

ZF
540-GS102301
GS102301

Mfr.:

Description:
Speed Sensors HALL EFFCT 6mA 24VDC Conctr Type IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,99 € 30,99 €
30,98 € 309,80 €
29,93 € 748,25 €
26,29 € 1.314,50 €

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Speed Sensors
RoHS:  
6 mA
600 mV
25 mA
+ 140 C
- 40 C
GS1023
16 V
Brand: ZF
Mounting Style: Screw
Operating Supply Voltage: 16 V
Packaging: Box
Product Type: Speed Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 30,786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

GS102301 Geartooth Speed Sensor

ZF ElectronicsGS102301 Geartooth Speed Sensor is a threaded, straight, sealed connector rated to IEC60529 IP68 for immersion and is resistant to fuels, solvents, and lubricants associated with engines, transmissions, brakes, and chassis systems. Cherry's GS102301 Geartooth Speed Sensor is capable of operating up to 140ºC, is ESD resistant to 15kV (contact discharge), operates at near zero speed, and is installed with a Viton o-ring that installs into a standard M20 x 1.5 o-ring port. Applications include transmission speed, wheel speed, engine speed, and anti-lock braking systems.

FEATURED PRODUCTS
ZF ELECTRONICS