AS6221-AWLT-S

ams OSRAM
985-AS6221-AWLT-S
AS6221-AWLT-S

Mfr.:

Description:
Board Mount Temperature Sensors TEMPERATURE SENSORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.386

Stock:
14.386
Can Dispatch Immediately
On Order:
21.000
Expected 12/03/2026
24.000
Expected 18/05/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,937 € 4,69 €
0,83 € 8,30 €
0,792 € 39,60 €
0,759 € 75,90 €
Full Reel (Order in multiples of 500)
0,444 € 222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.09 C
- 40 C
+ 125 C
WLCSP-6
I2C
1.71 V
3.6 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Operating Supply Current: 6 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: AS6221
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: 505430040 Q65114A1149
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

AS6221 & AS6221T Digital Temperature Sensors

ams OSRAM AS6221 and AS6221T Digital Temperature Sensors consist of a Si bandgap temperature sensor, an ADC and a digital signal processor. These digital temperature sensors communicate via a 2-wire digital bus with other devices. The sensors are designed for use in applications requiring high measurement accuracy, including skin temperature. The AS6221 and AS6221T Sensors can also be used to replace PTC resistors and are ideally suited for mobile/battery-powered applications thanks to the high-temperature accuracy and ultra-low power consumption.