SFH 7061

ams OSRAM
720-SFH7061
SFH 7061

Mfr.:

Description:
Infrared Emitters Optical Frontend for Optical Force

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
950 nm
2 mW/sr
500 mA
2.4 V
- 40 C
+ 85 C
Reel
Brand: ams OSRAM
Fall Time: 8 ns
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 8 ns
Series: Optical Force Sensing
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Tradename: Optical Force
Viewing Angle: 60 deg
Part # Aliases: Q65115A2090
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410090

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SFH 7061 Optical Force & Proximity Sensor Module

ams OSRAM SFH 7061 Optical Force and Proximity Sensor Module features an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package. This module is designed to withstand 2kV ESD according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2). The SFH 7061 module's IR emitter features a maximum reverse voltage of 5V, a typical half angle of ±60°, a typical radiant intensity of 2mW/sr, and a total radiant flux of 5.6mW. This module's photodiode features a spectral sensitivity range of 820nm to 1100nm, a radiant sensitive area of 0.121mm2, and a typical open-circuit voltage of 225mV.