TSL25223 OLGA6

ams OSRAM
985-TSL25223OLGA6
TSL25223 OLGA6

Mfr.:

Description:
Ambient Light Sensors Highly Sensitive Ambient Light Sensorwith Light Flicker Detection

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.826

Stock:
9.826 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,24 € 12,40 €
0,937 € 93,70 €
0,812 € 406,00 €
0,769 € 769,00 €
0,732 € 1.830,00 €
Full Reel (Order in multiples of 5000)
0,702 € 3.510,00 €
0,662 € 6.620,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA
PCB Mount
1.8 V
- 30 C
+ 85 C
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 120 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 120 ns
Factory Pack Quantity: 5000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65113A8962
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TSL2522 Highly Sensitive Ambient Light Sensor

ams OSRAM TSL2522 Highly Sensitive Ambient Light Sensor supplies two concurrent ambient light sensing channels, which can be arbitrarily connected to the photodiodes through a programmable multiplexer. The TSL2522 contains a set of Photopic photodiodes and a set of Infrared photodiodes. The architecture accurately measures ambient light and allows the calculation of the irradiance of different light sources. Calculation results improve display appearance and image taking.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.