conga-SMX8-Mini/Quad-2G eMMC6

congatec
787-051203
conga-SMX8-Mini/Quad-2G eMMC6

Mfr.:

Description:
Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Quad processor. Features 4x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 06/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
193,00 € 193,00 €
184,59 € 1.845,90 €
179,86 € 4.496,50 €
176,93 € 8.846,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
SMARC v2.0
NXP
0 C
+ 60 C
82 mm x 50 mm
Brand: congatec
Memory Size: 2 GB
Memory Type: LPDDR4
On-Board Storage Size: 6 GB
On-Board Storage Type: eMMC
Processor Series: i.MX 8M
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 51203 051203
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

SMARC 2.1 Module

congatec SMARC 2.1 Module is based on the NXP i.MX 8M Mini-Series GC NanoUltra 3D GPU. The processor features scalable Arm® performance with up to 4x 1.8GHz. It has improved power efficiency and performance from 14LPC FinFET process technology. Other congatec SMARC 2.1 Module features include 3D Graphics with Full HD resolution, MIPI CSI-2, and extended longevity for up to 15 years.