450-21-0019

ebm-papst
5912-450-21-0019
450-21-0019

Mfr.:

Description:
Fan Accessories Capacitor, 2mfd, 440VAC, Motor Run,+Mount Stud, Temperature to 85 Degree Celsius

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,17 € 16,17 €
13,81 € 138,10 €
12,38 € 371,40 €
11,44 € 572,00 €
11,26 € 2.815,00 €

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Capacitor
450
Brand: ebm-papst
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Tradename: Capacitors
Part # Aliases: 325P205H44M20A4S8M
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
USHTS:
8532220040
ECCN:
EAR99

FEATURED PRODUCTS
EBM-PAPST