FDN5632N-F085

onsemi / Fairchild
512-FDN5632N-F085
FDN5632N-F085

Mfr.:

Description:
MOSFETs Trans MOS N-Ch 60V 1.7A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430.390

Stock:
430.390 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,503 € 5,03 €
0,338 € 33,80 €
0,283 € 141,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,191 € 573,00 €
0,19 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-3
N-Channel
1 Channel
60 V
1.6 A
98 mOhms
- 20 V, + 20 V
1 V
12 nC
- 55 C
+ 150 C
1.1 W
Enhancement
AEC-Q101
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Configuration: Single
Fall Time: 1.3 ns
Height: 1.12 mm
Length: 2.9 mm
Product: MOSFET Small Signals
Product Type: MOSFETs
Rise Time: 1.7 ns
Series: FDN5632N_F085
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Type: Power Trench MOSFET
Typical Turn-Off Delay Time: 5.2 ns
Typical Turn-On Delay Time: 15 ns
Width: 1.4 mm
Part # Aliases: FDN5632N_F085
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99

Automotive N-Channel MOSFETs

onsemi Automotive N-Channel MOSFETs are AEC-Q101 qualified power MOSFETs that are optimized for use in automotive applications. They feature UIS capability and are ROHS compliant. Typical applications for onsemi Automotive N-Channel MOSFETs include automotive engine control, PowerTrain management, solenoid, motor drive, and a primary switch for 12V systems.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.