FSUSB242UCX-Z002

onsemi
863-FSUSB242UCX-Z002
FSUSB242UCX-Z002

Mfr.:

Description:
USB Switch ICs TYPE-C USB PORT PROTECTION SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.045

Stock:
1.045 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,358 € 3,58 €
0,321 € 8,03 €
0,28 € 28,00 €
0,261 € 65,25 €
0,249 € 124,50 €
0,227 € 227,00 €
Full Reel (Order in multiples of 3000)
0,22 € 660,00 €
0,217 € 1.302,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB Type-C
1 x 2:1
5 Ohms
0.1 ms
0.2 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-9
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Switches: 1 Switch
Operating Supply Current: 100 mA
Product Type: USB Switch ICs
Series: FSUSB242
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 75 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99