LE25U20AMB-AH

onsemi
863-LE25U20AMB-AH
LE25U20AMB-AH

Mfr.:

Description:
NOR Flash S-FLASH MEMORY(2M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301
Can Dispatch Immediately
On Order:
2.000
Expected 24/07/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,848 € 8,48 €
0,825 € 20,63 €
0,807 € 40,35 €
0,789 € 78,90 €
0,765 € 191,25 €
0,688 € 344,00 €
0,682 € 682,00 €
Full Reel (Order in multiples of 2000)
0,624 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
LE25U
2 Mbit
2.3 V
3.6 V
15 mA
SPI
30 MHz
256 k x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 30 MHz
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
EAR99