MC100EP195BFAG

onsemi
863-MC100EP195BFAG
MC100EP195BFAG

Mfr.:

Description:
Delay Lines/Timing Elements BBG ECL PROG DELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
500
Expected 17/04/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,25 € 25,25 €
19,67 € 196,70 €
18,50 € 462,50 €
16,97 € 1.697,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
LQFP-32
3.6 V
3 V
MC100EP195B
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Part # Aliases: MC100EP17MNG
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99