MC100EP32DTG

onsemi
863-MC100EP32DTG
MC100EP32DTG

Mfr.:

Description:
Multipliers/Dividers 3.3V/5V ECL Divide By 2 Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322
Can Dispatch Immediately
On Order:
200
Expected 23/02/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,65 € 7,65 €
6,44 € 64,40 €
5,90 € 590,00 €
5,70 € 1.140,00 €
5,65 € 2.825,00 €
5,59 € 5.590,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multipliers/Dividers
RoHS:  
Dividers
1 Circuit
ECL
TSSOP-8
- 3 V, 3 V
- 5.5 V, 5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V
Product Type: Multipliers / Dividers
Series: MC100EP32
Factory Pack Quantity: 100
Subcategory: Logic ICs
Part # Aliases: MC100EP32DG
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99